H1102NLT | ||
---|---|---|
DigiKey Part Number | 553-1532-2-ND - Tape & Reel (TR) 553-1532-1-ND - Cut Tape (CT) 553-1532-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | H1102NLT | |
Description | XFRMR MAGNETIC 1PORT 1:1 10/100 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | H1102NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.03 oz (0.85 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.95000 | ¥36.95 |
10 | ¥29.97100 | ¥299.71 |
25 | ¥24.23040 | ¥605.76 |
50 | ¥22.69920 | ¥1,134.96 |
100 | ¥21.67910 | ¥2,167.91 |
250 | ¥21.04164 | ¥5,260.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥20.40388 | ¥12,242.33 |
1,200 | ¥19.76621 | ¥23,719.45 |