H1102NLT

DigiKey Part Number
553-1532-2-ND - Tape & Reel (TR)
553-1532-1-ND - Cut Tape (CT)
553-1532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H1102NLT
Description
XFRMR MAGNETIC 1PORT 1:1 10/100
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H1102NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.245" (6.22mm)
Operating Temperature
0°C ~ 70°C
Weight
0.03 oz (0.85 g)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.95000¥36.95
10¥29.97100¥299.71
25¥24.23040¥605.76
50¥22.69920¥1,134.96
100¥21.67910¥2,167.91
250¥21.04164¥5,260.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥20.40388¥12,242.33
1,200¥19.76621¥23,719.45
Manufacturers Standard Package