HX5084NL | |
---|---|
DigiKey Part Number | 553-1685-5-ND |
Manufacturer | |
Manufacturer Product Number | HX5084NL |
Description | MODULE 4CH EXTEMP GIGABIT 24SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5084NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 330µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.600" L x 0.300" W (15.24mm x 7.62mm) | |
Height - Seated (Max) | 0.163" (4.14mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.95000 | ¥63.95 |
10 | ¥49.68800 | ¥496.88 |
30 | ¥48.34233 | ¥1,450.27 |
60 | ¥41.62850 | ¥2,497.71 |
120 | ¥39.74892 | ¥4,769.87 |
270 | ¥38.94311 | ¥10,514.64 |
510 | ¥38.27171 | ¥19,518.57 |
1,020 | ¥37.60016 | ¥38,352.16 |