ILBB0603ER601V | ||
---|---|---|
DigiKey Part Number | 541-4361-2-ND - Tape & Reel (TR) 541-4361-1-ND - Cut Tape (CT) 541-4361-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ILBB0603ER601V | |
Description | FERRITE BEAD 600 OHM 0603 1LN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 100mA 450mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | ILBB0603ER601V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.57800 | ¥5.78 |
25 | ¥0.52360 | ¥13.09 |
50 | ¥0.47100 | ¥23.55 |
100 | ¥0.34510 | ¥34.51 |
250 | ¥0.25092 | ¥62.73 |
500 | ¥0.23002 | ¥115.01 |
1,000 | ¥0.19865 | ¥198.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.16809 | ¥672.36 |
8,000 | ¥0.15235 | ¥1,218.80 |
12,000 | ¥0.14709 | ¥1,765.08 |
28,000 | ¥0.13658 | ¥3,824.24 |
100,000 | ¥0.13500 | ¥13,500.00 |