DG470EQ-T1-E3 | ||
---|---|---|
DigiKey Part Number | DG470EQ-T1-E3TR-ND - Tape & Reel (TR) DG470EQ-T1-E3CT-ND - Cut Tape (CT) DG470EQ-T1-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DG470EQ-T1-E3 | |
Description | IC SWITCH SPDT X 1 6OHM 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 2:1 6Ohm 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | DG470EQ-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 6Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 12V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 166ns, 108ns | |
-3db Bandwidth | - | |
Charge Injection | 58pC | |
Channel Capacitance (CS(off), CD(off)) | 37pF, 85pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -63dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.09200 | ¥120.92 |
25 | ¥11.48000 | ¥287.00 |
100 | ¥9.43010 | ¥943.01 |
250 | ¥8.81520 | ¥2,203.80 |
500 | ¥7.79018 | ¥3,895.09 |
1,000 | ¥6.15020 | ¥6,150.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.74017 | ¥14,350.42 |
5,000 | ¥5.45316 | ¥27,265.80 |
12,500 | ¥5.24815 | ¥65,601.88 |