1218 X 1/2" | |
---|---|
DigiKey Part Number | 3M1218A-ND |
Manufacturer | |
Manufacturer Product Number | 1218 X 1/2" |
Description | TAPE HIGH TEMPE AMBER 1/2"X36YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Acrylic Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Insulating, High Temperature | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Insulating, High Temperature | |
Temperature Range | 356°F (180°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥429.41000 | ¥429.41 |
18 | ¥405.51444 | ¥7,299.26 |
36 | ¥381.65833 | ¥13,739.70 |
54 | ¥357.80537 | ¥19,321.49 |
108 | ¥333.95093 | ¥36,066.70 |
252 | ¥317.25369 | ¥79,947.93 |