83265 009100 | ||
---|---|---|
DigiKey Part Number | BEL1301-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 83265 009100 | |
Description | CABLE COAX 30 AWG 100' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Coaxial Cable 30 AWG 100.0' (30.48m) 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Tetrafluoroethylene (TFE) | |
Dielectric Diameter | 0.033" (0.84mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 69.5 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,702.74000 | ¥2,702.74 |
3 | ¥2,500.42000 | ¥7,501.26 |
5 | ¥2,413.69800 | ¥12,068.49 |
7 | ¥2,355.88429 | ¥16,491.19 |
10 | ¥2,298.07300 | ¥22,980.73 |
25 | ¥2,153.54560 | ¥53,838.64 |