17010 | ||
---|---|---|
DigiKey Part Number | 243-1223-ND | |
Manufacturer | ||
Manufacturer Product Number | 17010 | |
Description | ADJUSTABLE CIRCUIT BOARD HOLDER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | PCB Holder | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Datasheets | 17010 |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.59.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.83000 | ¥159.83 |
5 | ¥155.66800 | ¥778.34 |
10 | ¥151.45400 | ¥1,514.54 |
25 | ¥143.04120 | ¥3,576.03 |
50 | ¥126.21420 | ¥6,310.71 |
100 | ¥111.08000 | ¥11,108.00 |
Attribute | Description |
---|---|
Other Names | 243-1223 17010-ND |
Standard Package | 1 |