Insulating, High Temperature Tape Acrylic Adhesive Amber 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insulating, High Temperature Tape Acrylic Adhesive Amber 1.00" (25.40mm) X 108' (32.9m) 36 yds
3M EMC Products | Digi-Key Daily

1218 X 1"

DigiKey Part Number
3M1218B-ND
Manufacturer
Manufacturer Product Number
1218 X 1"
Description
TAPE INSULATING AMBER 1"X36YDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Insulating, High Temperature Tape Acrylic Adhesive Amber 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M
Width
1.00" (25.40mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Amber
Part Status
Active
Usage
Insulating, High Temperature
Tape Type
Insulating, High Temperature
Temperature Range
356°F (180°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
60 Months
Thickness
0.0030" (3.0 mils, 0.076mm)
Base Product Number
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,109.10000¥1,109.10
18¥810.82833¥14,594.91
27¥778.38222¥21,016.32
54¥772.13407¥41,695.24
Alternate Length
TAPE INSULATING AMBER 1"X5YDS
In-Stock: 186
Unit Price: ¥386.11000