KXTJ3-1057 | |
---|---|
DigiKey Part Number | KXTJ3-1057TR-ND - Tape & Reel (TR) KXTJ3-1057CT-ND - Cut Tape (CT) KXTJ3-1057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXTJ3-1057 |
Description | ACCELEROMETER 2-16G I2C 12LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 800Hz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | KXTJ3-1057 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kionix Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 128 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 800Hz | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Selectable Scale | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥18.76700 | ¥187.67 |
25 | ¥15.22360 | ¥380.59 |
50 | ¥14.16120 | ¥708.06 |
100 | ¥13.45350 | ¥1,345.35 |
500 | ¥11.32940 | ¥5,664.70 |
1,000 | ¥10.62134 | ¥10,621.34 |
5,000 | ¥9.91325 | ¥49,566.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥9.41758 | ¥94,175.80 |