BT816Q-T | ||
---|---|---|
DigiKey Part Number | 2005-1005-ND | |
Manufacturer | ||
Manufacturer Product Number | BT816Q-T | |
Description | IC EVE RES TOUCH 64VQFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | BT816Q-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Human Machine Interfaces (HMI) | |
Core Processor | - | |
Program Memory Type | FLASH | |
Controller Series | - | |
RAM Size | - | |
Interface | LCD, LED, QSPI, SPI | |
Number of I/O | 4 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.22000 | ¥90.22 |
10 | ¥81.47000 | ¥814.70 |
25 | ¥77.67680 | ¥1,941.92 |
80 | ¥67.44800 | ¥5,395.84 |
260 | ¥64.41623 | ¥16,748.22 |
520 | ¥58.73235 | ¥30,540.82 |
1,040 | ¥51.15402 | ¥53,200.18 |