32207605 | |
---|---|
DigiKey Part Number | 1759-1009-2-ND - Tape & Reel (TR) 1759-1009-1-ND - Cut Tape (CT) 1759-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32207605 |
Description | SENSOR RTD 100OHM 0.3% 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 130°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥19.55500 | ¥195.55 |
25 | ¥15.86720 | ¥396.68 |
50 | ¥14.75880 | ¥737.94 |
100 | ¥14.02070 | ¥1,402.07 |
500 | ¥11.80702 | ¥5,903.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.06907 | ¥11,069.07 |
3,000 | ¥10.70012 | ¥32,100.36 |
5,000 | ¥10.33114 | ¥51,655.70 |