TSX561AIYLT | ||
---|---|---|
DigiKey Part Number | 497-14407-2-ND - Tape & Reel (TR) 497-14407-1-ND - Cut Tape (CT) 497-14407-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSX561AIYLT | |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TSX561AIYLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 360µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.37000 | ¥15.37 |
10 | ¥13.83700 | ¥138.37 |
25 | ¥13.05640 | ¥326.41 |
100 | ¥11.12320 | ¥1,112.32 |
250 | ¥10.44456 | ¥2,611.14 |
500 | ¥9.13892 | ¥4,569.46 |
1,000 | ¥7.57230 | ¥7,572.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.05009 | ¥21,150.27 |
6,000 | ¥6.78897 | ¥40,733.82 |