ACPL-C78A-500E | ||
---|---|---|
DigiKey Part Number | 516-3729-2-ND - Tape & Reel (TR) 516-3729-1-ND - Cut Tape (CT) 516-3729-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACPL-C78A-500E | |
Description | IC OPAMP ISOLATION 1 CIRC 8SO | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 11mA | |
Current - Output / Channel | 18.6 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.40000 | ¥107.40 |
10 | ¥81.03000 | ¥810.30 |
100 | ¥68.06470 | ¥6,806.47 |
500 | ¥62.50856 | ¥31,254.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥59.03582 | ¥59,035.82 |