NCS20061MUTAG | ||
---|---|---|
DigiKey Part Number | 488-NCS20061MUTAGTR-ND - Tape & Reel (TR) 488-NCS20061MUTAGCT-ND - Cut Tape (CT) 488-NCS20061MUTAGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCS20061MUTAG | |
Description | IC OPAMP GP 1 CIRCUIT 6UDFN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 6-UDFN (1.6x1.6) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCS20061MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 140µA | |
Current - Output / Channel | 19 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35100 | ¥43.51 |
25 | ¥4.06200 | ¥101.55 |
100 | ¥3.01780 | ¥301.78 |
250 | ¥2.55376 | ¥638.44 |
500 | ¥2.43768 | ¥1,218.84 |
1,000 | ¥1.79924 | ¥1,799.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.68316 | ¥5,049.48 |
6,000 | ¥1.56708 | ¥9,402.48 |
15,000 | ¥1.48583 | ¥22,287.45 |
30,000 | ¥1.45100 | ¥43,530.00 |