FG9026 | ||
---|---|---|
DigiKey Part Number | 994-1018-5-ND | |
Manufacturer | ||
Manufacturer Product Number | FG9026 | |
Description | RF ANT 915MHZ WHIP STR N FEM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 915MHz Whip, Straight RF Antenna 902MHz ~ 928MHz 8dBi N Type Female Bracket Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Laird | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 61.000" (154.94cm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,353.14000 | ¥1,353.14 |
10 | ¥1,295.94500 | ¥12,959.45 |
25 | ¥1,267.35560 | ¥31,683.89 |