RF ANTENNA GSM, ISM Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG908U-PRO

DigiKey Part Number
5073-HG908U-PRO-ND
Manufacturer
Manufacturer Product Number
HG908U-PRO
Description
ANTOMNI 900MHZ 8DBI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, ISM Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
L-com
Number of Bands
1
Series
VSWR
1.5
Packaging
Box
Gain
8dBi
Part Status
Active
Power - Max
100 W
RF Family/Standard
Cellular, General ISM
Termination
N Type Female
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
914MHz
Height (Max)
62.992" (1600.00mm)
Frequency Range
900MHz ~ 928MHz
Applications
GSM, ISM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Factory Stock: 118
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,429.16000¥2,429.16
10¥2,090.03800¥20,900.38
25¥2,005.38680¥50,134.67
Manufacturers Standard Package