SG1019NM-915 | ||
---|---|---|
DigiKey Part Number | 730-1069-ND | |
Manufacturer | ||
Manufacturer Product Number | SG1019NM-915 | |
Description | RF ANT 915MHZ WHIP STR N MALE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 915MHz Whip, Straight RF Antenna 902MHz ~ 928MHz 5dBi N Type Male Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 20.787" (528.00mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.93000 | ¥386.93 |
12 | ¥360.98083 | ¥4,331.77 |
108 | ¥313.42352 | ¥33,849.74 |