JCF915-8 | |
---|---|
DigiKey Part Number | 4034-JCF915-8-ND |
Manufacturer | |
Manufacturer Product Number | JCF915-8 |
Description | LORA 915MHZ FIBERGLASS ANTENNA 8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 915MHz Whip, Straight RF Antenna 8dBic N-J Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBic | |
Power - Max | 100 W | |
Features | - | |
Termination | N-J | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥384.21000 | ¥384.21 |
10 | ¥358.43500 | ¥3,584.35 |
25 | ¥343.40720 | ¥8,585.18 |
100 | ¥311.21270 | ¥31,121.27 |
250 | ¥300.48120 | ¥75,120.30 |