318020693 | |
---|---|
DigiKey Part Number | 1597-318020693-ND |
Manufacturer | |
Manufacturer Product Number | 318020693 |
Description | LORA FIBERGLASS ANTENNA KIT; 902 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 915MHz LoRa Whip, Straight RF Antenna 902MHz ~ 930MHz 8dBi N Type Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 930MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 8dBi | |
Features | Cable - 1m | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 51.181" (1300.00mm) | |
Applications | LoRa |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥594.21000 | ¥594.21 |