ANT-W63-CW-RCS-RPS | |
---|---|
DigiKey Part Number | 343-ANT-W63-CW-RCS-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-CW-RCS-RPS |
Description | WIFI6/6E/7 COMPACT RIGHT ANGLE W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.44GHz, 5.5GHz, 6.525GHz Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Right Angle RF Antenna 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz 7.7dBi, 5.4dBi, 6dBi RP-SMA Female Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63-CW-RCS-RPS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 3 | |
VSWR | 2.2, 2.7 | |
Return Loss | - | |
Gain | 7.7dBi, 5.4dBi, 6dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | RP-SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.126" (54.00mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.82000 | ¥62.82 |
250 | ¥60.60624 | ¥15,151.56 |
500 | ¥56.69634 | ¥28,348.17 |
1,000 | ¥56.10116 | ¥56,101.16 |