RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
633 In Stock | 1 : ¥62.82000 Bag | Bag | Active | 802.15.4, Bluetooth, WiFi | Wide Band | 2.44GHz, 5.5GHz, 6.525GHz | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Whip, Right Angle | 3 | 2.2, 2.7 | - | 7.7dBi, 5.4dBi, 6dBi | 5 W | - | RP-SMA Female | - | Connector Mount | 2.126" (54.00mm) | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |||
524 In Stock | 1 : ¥64.77000 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 930MHz | Whip, Right Angle | 1 | 2 | - | 4.8dBi | 5 W | - | SMA Male | - | Connector Mount | 2.126" (54.00mm) | ISM, LoRaWAN, LPWA | |||
54 In Stock | 1 : ¥62.82000 Bag | Bag | Active | 802.15.4, Bluetooth, WiFi | Wide Band | 2.44GHz, 5.5GHz, 6.525GHz | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Whip, Right Angle | 3 | 2.2, 2.7 | - | 7.7dBi, 5.4dBi, 6dBi | 5 W | - | SMA Male | - | Connector Mount | 2.126" (54.00mm) | Bluetooth, Wi-Fi, WLAN, Zigbee™ |