ANT-916-CW-RCS-SMA | ||
---|---|---|
DigiKey Part Number | 343-ANT-916-CW-RCS-SMA-ND | |
Manufacturer | ||
Manufacturer Product Number | ANT-916-CW-RCS-SMA | |
Description | 915MHZ CCOMPACT RIGHT ANGLE WHIP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 915MHz ISM, LoRaWAN, LPWA Whip, Right Angle RF Antenna 902MHz ~ 930MHz 4.8dBi SMA Male Connector Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ANT-916-CW-RCS-SMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 930MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.8dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.126" (54.00mm) | |
Applications | ISM, LoRaWAN, LPWA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.77000 | ¥64.77 |
250 | ¥62.47664 | ¥15,619.16 |
500 | ¥60.09658 | ¥30,048.29 |
1,000 | ¥57.80119 | ¥57,801.19 |