
ANT-W63WS6-IPW1-RPS | |
|---|---|
DigiKey Part Number | 343-ANT-W63WS6-IPW1-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63WS6-IPW1-RPS |
Description | RF ANT 2.4/5/6GHZ WIFI7 TILT RPS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ac/ax/be/b/g/n, Bluetooth, WLAN, Zigbee™ Blade, Tilt RP-SMA Female Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63WS6-IPW1-RPS Models |
Category | Number of Bands 3 |
Manufacturer TE Connectivity Linx | VSWR 1.5, 1.6, 1.8 |
Packaging Bag | Gain 9.4dBi, 4.7dBi, 7.2dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination RP-SMA Female |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 2.44GHz, 5.025GHz, 5.5GHz | Mounting Type Connector Mount |
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Height (Max) 7.992" (203.00mm) |
Antenna Type Blade, Tilt | Applications 802.11ac/ax/be/b/g/n, Bluetooth, WLAN, Zigbee™ |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥178.63000 | ¥178.63 |
| 10 | ¥142.76500 | ¥1,427.65 |
| 25 | ¥133.79880 | ¥3,344.97 |
| 100 | ¥123.93910 | ¥12,393.91 |
| 250 | ¥119.24044 | ¥29,810.11 |
| 500 | ¥116.40864 | ¥58,204.32 |



