NT-SMA-N | ||
---|---|---|
DigiKey Part Number | NT-SMA-N-ND | |
Manufacturer | ||
Manufacturer Product Number | NT-SMA-N | |
Description | CONN NUT FOR SMA CONNECTORS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Nut For SMA Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | NT-SMA-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Nut | |
For Use With/Related Products | SMA Connectors | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.86000 | ¥2.86 |
500 | ¥2.61022 | ¥1,305.11 |
1,000 | ¥2.44181 | ¥2,441.81 |
2,000 | ¥2.35761 | ¥4,715.22 |
5,000 | ¥2.18921 | ¥10,946.05 |
10,000 | ¥2.10501 | ¥21,050.10 |