2-332004-0 | ||
---|---|---|
DigiKey Part Number | A104989-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-332004-0 | |
Description | JAM NUT 5/16" STN STEEL 1/4-36 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1/4"-36 Jam Nut 0.312" (7.92mm) 5/16" Stainless Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Jam | |
Thread Size | 1/4"-36 | |
Thickness | 0.062" (1.57mm) 1/16" | |
Width | 0.312" (7.92mm) 5/16" | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥24.28400 | ¥242.84 |
25 | ¥24.15520 | ¥603.88 |
50 | ¥23.90780 | ¥1,195.39 |
100 | ¥21.55430 | ¥2,155.43 |
250 | ¥21.43100 | ¥5,357.75 |
500 | ¥19.82048 | ¥9,910.24 |
1,000 | ¥17.71452 | ¥17,714.52 |
2,500 | ¥16.35190 | ¥40,879.75 |