
VBFIM/SET | |
|---|---|
DigiKey Part Number | 2111-VBFIM/SET-ND |
Manufacturer | |
Manufacturer Product Number | VBFIM/SET |
Description | CONN NUT WSHR BNC/TNC 1=100 SETS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Nut, Washer For BNC and TNC Bulkhead Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products BNC and TNC Bulkhead Jacks |
Manufacturer Cinch Connectivity Solutions | Body Material Brass |
Packaging Box | Body Finish Nickel |
Part Status Active | Color Silver |
Accessory Type Nut, Washer | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥558.33000 | ¥558.33 |
| 10 | ¥474.57100 | ¥4,745.71 |
| 25 | ¥444.87280 | ¥11,121.82 |
| 50 | ¥423.65920 | ¥21,182.96 |
| 100 | ¥403.46280 | ¥40,346.28 |



















