BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBI302

DigiKey Part Number
2111-VBI302-ND
Manufacturer
Manufacturer Product Number
VBI302
Description
CONN BNC JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Mounting Hardware
Packaging
Bulk
Housing Color
Silver, White
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Includes
5 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 2 Screws
Connector Type
Jack, Female Socket
Body Material
Zinc Alloy
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Screw
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polyethylene (PE)
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-55°C ~ 85°C
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
500 V
Fastening Type
Bayonet Lock
Mating Cycles
500
Frequency - Max
1 GHz
Insertion Loss
0.2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,050
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.95000¥93.95
10¥79.80500¥798.05
25¥74.80360¥1,870.09
50¥71.23120¥3,561.56
100¥67.83220¥6,783.22
300¥62.77507¥18,832.52
500¥60.55506¥30,277.53
1,000¥57.66826¥57,668.26
Manufacturers Standard Package