
31-5652 | |
|---|---|
DigiKey Part Number | ARF1927-ND |
Manufacturer | |
Manufacturer Product Number | 31-5652 |
Description | CONN NUT FOR BNC JACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Nut For BNC Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products BNC Jacks |
Manufacturer Amphenol RF | Body Material Brass |
Packaging Bulk | Body Finish Nickel |
Part Status Active | Color Silver |
Connector Style BNC | Base Product Number |
Accessory Type Nut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.08000 | ¥14.08 |
| 10 | ¥11.97600 | ¥119.76 |
| 25 | ¥11.22560 | ¥280.64 |
| 50 | ¥10.68820 | ¥534.41 |
| 100 | ¥10.17650 | ¥1,017.65 |
| 250 | ¥9.53916 | ¥2,384.79 |
| 500 | ¥9.08356 | ¥4,541.78 |
| 1,000 | ¥8.64993 | ¥8,649.93 |
| 2,500 | ¥8.10858 | ¥20,271.45 |













