
031-5493-1010 | |
|---|---|
DigiKey Part Number | ARF2060-ND |
Manufacturer | |
Manufacturer Product Number | 031-5493-1010 |
Description | CONN BNC JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-5493-1010 Models |
Category | Number of Ports 1 |
Mfr | Features Board Lock, Isolated |
Packaging Bag | Housing Color Silver, White |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Die Cast |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 1 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227673-1 | TE Connectivity AMP Connectors | 206 | A24510-ND | ¥44.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.51000 | ¥75.51 |
| 10 | ¥64.13400 | ¥641.34 |
| 25 | ¥60.11640 | ¥1,502.91 |
| 50 | ¥57.24500 | ¥2,862.25 |
| 100 | ¥54.51330 | ¥5,451.33 |
| 300 | ¥50.44863 | ¥15,134.59 |
| 500 | ¥48.66414 | ¥24,332.07 |
| 1,000 | ¥46.34390 | ¥46,343.90 |











