




VB60-2081 | |
|---|---|
DigiKey Part Number | 2111-VB60-2081-ND |
Manufacturer | |
Manufacturer Product Number | VB60-2081 |
Description | CONN BNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Nut, 1 Solder Tag, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Cable Group RG-178 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.17000 | ¥97.17 |
| 10 | ¥82.59200 | ¥825.92 |
| 25 | ¥77.42040 | ¥1,935.51 |
| 50 | ¥73.72200 | ¥3,686.10 |
| 100 | ¥70.20480 | ¥7,020.48 |
| 300 | ¥64.97103 | ¥19,491.31 |
| 500 | ¥62.67300 | ¥31,336.50 |
| 1,000 | ¥59.68547 | ¥59,685.47 |


