
VB40-2061 | |
|---|---|
DigiKey Part Number | 2111-VB40-2061-ND |
Manufacturer | |
Manufacturer Product Number | VB40-2061 |
Description | CONN BNC JACK STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Nut, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-179 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 1 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.91000 | ¥119.91 |
| 10 | ¥101.90300 | ¥1,019.03 |
| 25 | ¥95.51840 | ¥2,387.96 |
| 50 | ¥90.95680 | ¥4,547.84 |
| 100 | ¥86.61750 | ¥8,661.75 |
| 300 | ¥80.16107 | ¥24,048.32 |
| 500 | ¥77.32628 | ¥38,663.14 |
| 1,000 | ¥73.64043 | ¥73,640.43 |


