1181 X 1/2"

DigiKey Part Number
3M1181B-ND
Manufacturer
Manufacturer Product Number
1181 X 1/2"
Description
RF EMI SHIELDING TAPE 54'X0.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1181 Copper Foil Conductive, Single Sided 0.500" (12.70mm) X 54.000' (16.50m) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
54.000' (16.50m)
Width
0.500" (12.70mm)
Thickness - Overall
0.003" (0.07mm)
Operating Temperature
-40°C ~ 130°C
Adhesive
Conductive, Single Sided
Material
Copper Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥423.82000¥423.82
18¥395.37611¥7,116.77
36¥378.80556¥13,637.00
108¥343.29213¥37,075.55
252¥331.45488¥83,526.63
Manufacturers Standard Package