850F25RE | |
---|---|
DigiKey Part Number | 850F25RE-ND |
Manufacturer | |
Manufacturer Product Number | 850F25RE |
Description | RES CHAS MNT 25 OHM 1% 50W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 850F25RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.938" L x 1.156" W (49.23mm x 29.36mm) | |
Height - Seated (Max) | 0.620" (15.75mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.97000 | ¥84.97 |
10 | ¥75.76400 | ¥757.64 |
30 | ¥74.34933 | ¥2,230.48 |
50 | ¥65.49740 | ¥3,274.87 |
100 | ¥53.81470 | ¥5,381.47 |
250 | ¥51.33632 | ¥12,834.08 |
500 | ¥47.79596 | ¥23,897.98 |
1,000 | ¥44.25561 | ¥44,255.61 |