25 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Ohms ±1% 50W Wirewound Chassis Mount Resistor
HS50 25R F
HS50 25R F

HS50 25R F

DigiKey Part Number
HS5025RF-ND
Manufacturer
Manufacturer Product Number
HS50 25R F
Description
RES CHAS MNT 25 OHM 1% 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Resistance
25 Ohms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.34000¥64.34
10¥44.21100¥442.11
40¥36.36950¥1,454.78
80¥33.30850¥2,664.68
120¥31.73542¥3,808.25
280¥28.89568¥8,090.79
520¥27.15088¥14,118.46
1,000¥25.56430¥25,564.30
Manufacturers Standard Package