TEN 50-2412 | ||
---|---|---|
DigiKey Part Number | 1951-1571-ND | |
Manufacturer | ||
Manufacturer Product Number | TEN 50-2412 | |
Description | DC DC CONVERTER 12V 50W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.17A 18V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TEN 50-2412 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.17A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥745.66000 | ¥745.66 |
10 | ¥695.28200 | ¥6,952.82 |
25 | ¥650.42320 | ¥16,260.58 |
50 | ¥627.99380 | ¥31,399.69 |
100 | ¥596.59380 | ¥59,659.38 |
250 | ¥555.15712 | ¥138,789.28 |