Isolated Module DC DC Converter 1 Output 12V 4.17A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 4.17A 9V - 36V Input
E-gnition Hamburg team

TEN 50-2412WI

DigiKey Part Number
1951-3028-ND
Manufacturer
Manufacturer Product Number
TEN 50-2412WI
Description
DC DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 4.17A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 50-2412WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
50 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
92%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
Voltage - Output 1
Supplier Device Package
Module
Current - Output (Max)
4.17A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Factory Stock: 420
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥819.97000¥819.97
5¥789.43800¥3,947.19
10¥776.61900¥7,766.19
30¥756.67167¥22,700.15
50¥747.56460¥37,378.23
100¥735.36480¥73,536.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.