Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.846" L x 1.075" W (97.70mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.28000 | ¥103.28 |
10 | ¥89.17600 | ¥891.76 |
30 | ¥84.47967 | ¥2,534.39 |
60 | ¥72.74500 | ¥4,364.70 |
120 | ¥63.82833 | ¥7,659.40 |
270 | ¥63.35896 | ¥17,106.92 |
510 | ¥61.01241 | ¥31,116.33 |
1,020 | ¥58.19642 | ¥59,360.35 |