Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.846" L x 1.075" W (97.70mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.62000 | ¥107.62 |
10 | ¥92.94600 | ¥929.46 |
30 | ¥88.05633 | ¥2,641.69 |
60 | ¥75.82567 | ¥4,549.54 |
120 | ¥66.53058 | ¥7,983.67 |
270 | ¥66.04148 | ¥17,831.20 |
510 | ¥63.59539 | ¥32,433.65 |
1,020 | ¥60.66016 | ¥61,873.36 |