J123F1A12VDC.36 | |
---|---|
DigiKey Part Number | 2449-J123F1A12VDC.36-ND |
Manufacturer | |
Manufacturer Product Number | J123F1A12VDC.36 |
Description | RELAY GEN PURPOSE SPST 20A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 7600VA, 2200W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.40000 | ¥13.40 |
10 | ¥12.59100 | ¥125.91 |
25 | ¥11.19200 | ¥279.80 |
50 | ¥10.63260 | ¥531.63 |
100 | ¥10.07310 | ¥1,007.31 |
250 | ¥8.95356 | ¥2,238.39 |
500 | ¥8.39398 | ¥4,196.99 |
1,000 | ¥7.83438 | ¥7,834.38 |
5,000 | ¥7.55458 | ¥37,772.90 |