MFG_SS-60400-024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_SS-60400-024
MFG_SS-60400-024-secondary
SS-60400-024
SS-60400-024

SS-60400-024

DigiKey Part Number
380-SS-60400-024-ND
Manufacturer
Manufacturer Product Number
SS-60400-024
Description
MOD SEAL JACK RT. ANGLE M3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Flange (2 Hole); Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.58000¥108.58
10¥92.27100¥922.71
25¥86.49200¥2,162.30
40¥83.67250¥3,346.90
80¥79.67825¥6,374.26
230¥73.95987¥17,010.77
500¥70.02030¥35,010.15
1,000¥66.68282¥66,682.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.