22.64.0.024.4310 | |
---|---|
DigiKey Part Number | 2066-22.64.0.024.4310-ND |
Manufacturer | |
Manufacturer Product Number | 22.64.0.024.4310 |
Description | RLY CONTACTOR 4PST 63A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 63 A | |
Switching Voltage | 400VAC - Nom | |
Features | Mechanical Indicator | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | 20.4 VAC/DC | |
Must Release Voltage | 4.8 VAC/DC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥713.46000 | ¥713.46 |
10 | ¥675.91000 | ¥6,759.10 |
25 | ¥638.35800 | ¥15,958.95 |
50 | ¥600.80760 | ¥30,040.38 |
100 | ¥563.25720 | ¥56,325.72 |