Contactor 3PST-NO (3 Form A) 60 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 60 A 24VDC Coil Chassis Mount, DIN Rail
DIN Rail mounted Contactors
Relay Basics - Another Teaching Moment | DigiKey Electronics

CDC40-24

DigiKey Part Number
288-1524-ND
Manufacturer
Manufacturer Product Number
CDC40-24
Description
RELAY CONTACTOR 3PST 60A 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 60 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Voltage
24VDC
Manufacturer
American Electrical Inc.
Contact Form
3PST-NO (3 Form A)
Series
Contact Rating (Current)
60 A
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Base Product Number
Mounting Type
Chassis Mount, DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,135.94000¥1,135.94
10¥1,011.47500¥10,114.75
25¥965.76520¥24,144.13
50¥932.53740¥46,626.87
Manufacturers Standard Package