



CDC18-24 | |
|---|---|
DigiKey Part Number | 288-1520-ND |
Manufacturer | |
Manufacturer Product Number | CDC18-24 |
Description | RELAY CONTACTOR 3PST 32A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Coil Voltage 24VDC |
Manufacturer American Electrical Inc. | Contact Form 3PST-NO (3 Form A) |
Series | Contact Rating (Current) 32 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Base Product Number |
Mounting Type Chassis Mount, DIN Rail |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥499.12000 | ¥499.12 |
| 10 | ¥444.52700 | ¥4,445.27 |
| 25 | ¥424.46160 | ¥10,611.54 |
| 50 | ¥409.87020 | ¥20,493.51 |
| 100 | ¥395.77220 | ¥39,577.22 |







