2911-05-321 | |
---|---|
DigiKey Part Number | 306-1113-ND |
Manufacturer | |
Manufacturer Product Number | 2911-05-321 |
Description | RELAY RF SPDT 250MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2911-05-321 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 21.7 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 150VAC, 150VDC - Max | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 1 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 230 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.37000 | ¥200.37 |
10 | ¥190.37100 | ¥1,903.71 |
29 | ¥180.34931 | ¥5,230.13 |
58 | ¥170.33034 | ¥9,879.16 |
116 | ¥160.31155 | ¥18,596.14 |
261 | ¥150.29230 | ¥39,226.29 |
522 | ¥140.27272 | ¥73,222.36 |