8827-0-15-15-16-27-04-0 | ||
---|---|---|
DigiKey Part Number | ED1304-ND | |
Manufacturer | ||
Manufacturer Product Number | 8827-0-15-15-16-27-04-0 | |
Description | CONN PIN RCPT .022-.034 PRESSFIT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) Standard Tail Press-Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.490" (12.45mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.061" (1.55mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | 0.030" (0.76mm) | |
Socket Depth | 0.230" (5.84mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.87500 | ¥38.75 |
25 | ¥3.54320 | ¥88.58 |
50 | ¥3.33460 | ¥166.73 |
100 | ¥3.19590 | ¥319.59 |
250 | ¥2.91824 | ¥729.56 |
500 | ¥2.77936 | ¥1,389.68 |
1,000 | ¥2.29295 | ¥2,292.95 |
2,500 | ¥2.08445 | ¥5,211.12 |