SG2520VHN 156.2500M-ECHPZA6 | ||
---|---|---|
DigiKey Part Number | 114-SG2520VHN156.2500M-ECHPZA6TR-ND - Tape & Reel (TR) 114-SG2520VHN156.2500M-ECHPZA6CT-ND - Cut Tape (CT) 114-SG2520VHN156.2500M-ECHPZA6DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SG2520VHN 156.2500M-ECHPZA6 | |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | SG2520VHN 156.2500M-ECHPZA6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Current - Supply (Disable) (Max) | 20mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.99000 | ¥143.99 |
10 | ¥134.42000 | ¥1,344.20 |
50 | ¥132.02100 | ¥6,601.05 |
100 | ¥127.69970 | ¥12,769.97 |
500 | ¥124.81936 | ¥62,409.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥120.01861 | ¥240,037.22 |