High Frequency (RF) Relay SPDT (1 Form C) 5VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 5VDC Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2911-05-321

DigiKey Part Number
306-1113-ND
Manufacturer
Manufacturer Product Number
2911-05-321
Description
RELAY RF SPDT 250MA 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 5VDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2911-05-321 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
150VAC, 150VDC - Max
Manufacturer
Coto Technology
Must Operate Voltage
3.8 VDC
Series
Must Release Voltage
0.4 VDC
Packaging
Tube
Operate Time
1 ms
Part Status
Active
Release Time
2 ms
Coil Type
Non Latching
Mounting Type
Through Hole
Coil Current
21.7 mA
Termination Style
PC Pin
Coil Voltage
5VDC
Operating Temperature
-20°C ~ 85°C
Contact Form
SPDT (1 Form C)
Coil Resistance
230 Ohms
Contact Rating (Current)
250 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 441
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥238.68000¥238.68
10¥212.59400¥2,125.94
29¥201.49448¥5,843.34
58¥194.57310¥11,285.24
116¥187.88552¥21,794.72
261¥180.34839¥47,070.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.