V7815-500

DigiKey Part Number
102-1713-ND
Manufacturer
Manufacturer Product Number
V7815-500
Description
DC DC CONVERTER 15V 7.5W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 18V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
V7815-500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
7.5 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm)
Control Features
-
Base Product Number