V7803-500 | ||
---|---|---|
DigiKey Part Number | 102-1708-ND | |
Manufacturer | ||
Manufacturer Product Number | V7803-500 | |
Description | DC DC CONVERTER 3.3V 1.65W | |
Customer Reference | ||
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 28V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | V7803-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.65 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.63000 | ¥68.63 |
5 | ¥67.64600 | ¥338.23 |
10 | ¥66.66800 | ¥666.68 |
43 | ¥62.75000 | ¥2,698.25 |
86 | ¥60.78826 | ¥5,227.79 |
258 | ¥58.82795 | ¥15,177.61 |
516 | ¥54.90589 | ¥28,331.44 |